The TLC0820ACDBRG4 is an 8-bit single-ended analog-to-digital converter with a conversion rate of 392KS/s. It operates within a temperature range of 0°C to 70°C and is powered by a single 8V supply. The device is packaged in a 20-pin SSOP package and is RoHS compliant. It is designed for use in a variety of applications, including data acquisition and industrial control systems.
Sign in to ask questions about the Texas Instruments TLC0820ACDBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0820ACDBRG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 392KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 37.5mW |
| Max Supply Voltage (DC) | 8V |
| Min Supply Voltage (DC) | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 392000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0820ACDBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.