
8-bit Analog-to-Digital Converter (ADC) with a 392 kSPS conversion rate. Features a single-ended input, parallel interface, and on-chip track-and-hold. Operates from a 4.5V to 8V supply with a nominal supply current of 7.5mA. Integral nonlinearity is 1 LSB, and it supports unipolar operation. Packaged in a 20-SOIC, this lead-free component offers a power consumption of 37.5mW.
Texas Instruments TLC0820ACDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 392KS/s |
| Converter Type | GENERAL PURPOSE |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 37.5mW |
| Max Supply Voltage (DC) | 8V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 7.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 37.5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 392KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0820ACDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
