
8-bit analog-to-digital converter (ADC) with a 392 kSPS sampling rate. Features a single-ended input and a parallel interface for microprocessor peripheral integration. Includes on-chip track-and-hold functionality and operates from a 4.5V to 8V single supply. Offers 1 LSB integral nonlinearity and a power consumption of 37.5mW. Packaged in a 20-SOIC, this RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments TLC0820ACDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0820ACDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 392KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 37.5mW |
| Max Supply Voltage (DC) | 8V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 7.5mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 37.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 392KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0820ACDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
