
8-Bit Analog-to-Digital Converter (ADC) with a 392 kSPS sampling rate. Features a single-ended input, parallel interface, and unipolar polarity. Operates from a 4.5V to 8V supply voltage with a nominal supply current of 7.5mA. Housed in a 20-SOIC package, this component offers on-chip track-and-hold functionality and is RoHS compliant. Maximum power dissipation is 37.5mW, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments TLC0820ACDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0820ACDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 392KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 37.5mW |
| Max Supply Voltage (DC) | 8V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 7.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 37.5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 392000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0820ACDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
