
8-bit Analog-to-Digital Converter (ADC) with a 392 kSPS sampling rate. Features a single-ended input and parallel interface, suitable for microprocessor peripheral applications. Includes on-chip track-and-hold functionality. Operates from a 4.5V to 8V single supply voltage. Packaged in a 20-SOIC, lead-free, and RoHS compliant format.
Sign in to ask questions about the Texas Instruments TLC0820ACDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0820ACDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 392KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 37.5mW |
| Max Supply Voltage (DC) | 8V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 7.5mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 37.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 392000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0820ACDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
