
8-bit Analog-to-Digital Converter (ADC) with a 392 kSPS sampling rate. Features a single-ended input and parallel interface. Offers 1 LSB integral and differential nonlinearity. Operates with a single supply voltage from 4.5V to 8V. Housed in a 20-PLCC package.
Sign in to ask questions about the Texas Instruments TLC0820ACFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0820ACFN technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 392KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 37.5mW |
| Max Supply Voltage (DC) | 8V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 37.5mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 392KS/s |
| Supply Current | 7.5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0820ACFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
