The TLC0820ACFNG3 is an 8-bit single-ended analog-to-digital converter with a conversion rate of 392 kilosamples per second. It operates on a single supply voltage of 8V and has a maximum power dissipation of 37.5 milliwatts. The device is packaged in a PLCC-20 package and is available in a rail/tube packaging configuration. The TLC0820ACFNG3 is RoHS compliant and has a nominal supply current of 7.5 milliamperes. It is designed for use in a variety of applications, including those requiring high-speed data conversion. The device is suitable for operation over a temperature range of 0 to 70 degrees Celsius.
Sign in to ask questions about the Texas Instruments TLC0820ACFNG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0820ACFNG3 technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 392KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 37.5mW |
| Max Supply Voltage (DC) | 8V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 7.5mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Consumption | 37.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 392000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0820ACFNG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.