
The TLC0820ACFNR is a single-ended analog-to-digital converter with a conversion rate of 392KS/s. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 8V. This device is available in a PLCC package, packaged in tape and reel. It is RoHS compliant and has one channel and one converter.
Texas Instruments TLC0820ACFNR technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 392KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
