The TLC0820ACFNRG3 is an 8-bit single-ended analog-to-digital converter with a conversion rate of 392KS/s. It operates from a nominal supply voltage of 8V and has a maximum supply current of 7.5mA. The device is packaged in a PLCC package and is RoHS compliant. It is designed to operate over a temperature range of 0°C to 70°C.
Texas Instruments TLC0820ACFNRG3 technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 392KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 7.5mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.