
8-bit Analog-to-Digital Converter (ADC) with a 392 kSPS sampling rate. Features a single-ended input and a parallel interface for microprocessor peripheral integration. Includes on-chip track-and-hold functionality and a single analog input channel. Operates from a 4.5V to 8V supply voltage with a nominal supply current of 7.5mA. Packaged in a 20-SOIC, lead-free, RoHS-compliant format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC0820AIDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0820AIDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 392KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 37.5mW |
| Max Supply Voltage (DC) | 8V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 7.5mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 37.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 392000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0820AIDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
