The TLC0820AIFNG3 is an 8-bit single-ended analog-to-digital converter with a conversion rate of 392 kilosamples per second. It operates from a single supply voltage of 8V, with a minimum supply voltage of 4.5V. The device is packaged in a PLCC package and has a maximum power dissipation of 37.5 milliwatts. The TLC0820AIFNG3 is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC0820AIFNG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0820AIFNG3 technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 392KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 37.5mW |
| Max Supply Voltage (DC) | 8V |
| Min Supply Voltage (DC) | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Consumption | 37.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 392000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0820AIFNG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.