
8-Bit Analog-to-Digital Converter (ADC) with a 31 kSPS sampling rate. Features a single analog input and SPI serial interface. Operates from a 4.5V to 5.5V supply voltage with a nominal supply current of 600µA. Integral nonlinearity is 0.4 LSB. Packaged in an 8-SOIC with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLC0831CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0831CD technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 600uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 3mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 31KS/s |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0831CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
