
8-Bit Analog-to-Digital Converter (ADC) with a 31 kSPS conversion rate. Features a single analog input channel and SPI serial interface. Operates from a 4.5V to 5.5V single supply voltage with a typical supply current of 600µA. Offers an integral nonlinearity of 0.4 LSB and a wide operating temperature range of -40°C to 85°C. Packaged in an 8-SOIC (D) case, this RoHS compliant component is suitable for microprocessor peripheral or standalone applications.
Sign in to ask questions about the Texas Instruments TLC0831CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0831CDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 31KS/s |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 600uA |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 3mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 31KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0831CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
