
8-bit, single-channel analog-to-digital converter (ADC) with a serial SPI interface. Features a 31 kSPS conversion rate and operates from a single 4.5V to 5.5V supply. This unipolar device offers a low power consumption of 3mW and a nominal supply current of 600uA. Packaged in an 8-SOIC (D) case, it is lead-free and RoHS compliant, suitable for microprocessor peripheral or standalone applications.
Sign in to ask questions about the Texas Instruments TLC0831CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0831CDR technical specifications.
| Package/Case | D |
| Conversion Rate | 31KS/s |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 600uA |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 31000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0831CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
