8-bit Analog-to-Digital Converter (ADC) with a 31 kSPS conversion rate. Features a single analog input channel and SPI serial interface. Operates from a 4.5V to 5.5V supply voltage with a nominal supply current of 600µA. Integral nonlinearity is 0.4 LSB. Packaged in an 8-pin PDIP, this RoHS compliant component is suitable for microprocessor peripheral or standalone applications.
Sign in to ask questions about the Texas Instruments TLC0831CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0831CP technical specifications.
| Package/Case | P |
| Conversion Rate | 31KS/s |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 600uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 3mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 31KS/s |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0831CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.