8-Bit Analog-to-Digital Converter (ADC) with a 31 kSPS conversion rate. Features a single analog input and SPI serial interface. Operates from a 4.5V to 5.5V single supply voltage, with a nominal supply current of 600µA and a maximum power dissipation of 3mW. Packaged in an 8-SOIC (D) case, this lead-free and RoHS-compliant component is suitable for microprocessor peripheral or standalone applications.
Sign in to ask questions about the Texas Instruments TLC0831IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0831IDR technical specifications.
| Package/Case | D |
| Conversion Rate | 31KS/s |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 600uA |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 31KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0831IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.