
8-bit, 1-channel Analog-to-Digital Converter (ADC) with a 31 kS/s sampling rate. Features an SPI serial interface and operates from a 4.5V to 5.5V supply voltage. This unipolar device offers a power consumption of 3mW and a nominal supply current of 600µA. Packaged in an 8-pin PDIP, it is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC0831IP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0831IP technical specifications.
| Package/Case | P |
| Conversion Rate | 31KS/s |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 600uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 3mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 31KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0831IP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
