8-bit, unipolar analog-to-digital converter (ADC) with a 31 kSPS conversion rate. Features SPI serial interface and single-channel operation. Integral nonlinearity is 0.4 LSB. Operates from a 4.5V to 5.5V single supply voltage, with a nominal supply current of 600µA and a maximum power dissipation of 3mW. Suitable for microprocessor peripheral or standalone applications, with an operating temperature range of -40°C to 85°C.
Texas Instruments TLC0831IPE4 technical specifications.
| Package/Case | P |
| Conversion Rate | 31KS/s |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 600uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 3mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 31000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.