8-bit, 2-channel analog-to-digital converter (ADC) with a 22 kSPS sampling rate. Features SPI serial interface, unipolar operation, and integral nonlinearity of 0.4 LSB. Operates from a 4.5V to 5.5V supply voltage with a nominal supply current of 2.5mA. Packaged in an 8-SOIC (D) case, suitable for -40°C to 85°C operating temperatures.
Sign in to ask questions about the Texas Instruments TLC0832CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0832CD technical specifications.
| Package/Case | D |
| Conversion Rate | 22KS/s |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 2.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 12.5mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 22KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0832CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.