8-Bit Analog-to-Digital Converter (ADC) with 22 kSPS conversion rate and SPI interface. Features 2 analog input channels, unipolar polarity, and single supply operation from 4.5V to 5.5V. Integral nonlinearity is 0.4 LSB. Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 12.5mW. Packaged in an 8-SOIC (D) package.
Sign in to ask questions about the Texas Instruments TLC0832CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0832CDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 22KS/s |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 12.5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 22KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0832CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.