
8-bit, 2-channel analog-to-digital converter (ADC) with a 22 kSPS sampling rate. Features a serial SPI interface and operates from a 4.5V to 5.5V single supply. This unipolar device offers multiplexer options for single-ended or differential inputs. Packaged in an 8-SOIC (D) case, it is lead-free and RoHS compliant, with a maximum power dissipation of 12.5mW.
Sign in to ask questions about the Texas Instruments TLC0832CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0832CDR technical specifications.
| Package/Case | D |
| Conversion Rate | 22KS/s |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 2.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 12.5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 22KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0832CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
