
8-Bit Analog-to-Digital Converter (ADC) with a 22 kSPS sampling rate and SPI serial interface. Features dual input channels and unipolar operation. Operates from a 4.5V to 5.5V single supply voltage, with a maximum power consumption of 12.5mW. Packaged in a D-type case, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLC0832CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0832CDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 22KS/s |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 2.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 12.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 22000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0832CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
