
8-bit Analog-to-Digital Converter (ADC) with a 22 kSPS sampling rate. Features 2 analog input channels, selectable single-ended or differential input modes, and an SPI serial interface. Operates from a 4.5V to 5.5V supply voltage with 2.5mA supply current and 12.5mW power consumption. Integral nonlinearity is 0.4 LSB. Packaged in an 8-pin PDIP, this lead-free and RoHS-compliant component is suitable for standalone or microprocessor peripheral applications.
Sign in to ask questions about the Texas Instruments TLC0832CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0832CP technical specifications.
| Package/Case | P |
| Conversion Rate | 22KS/s |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 12.5mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 22KS/s |
| Supply Current | 2.5mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0832CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
