8-bit, 2-channel analog-to-digital converter (ADC) with serial SPI interface. Features a 22 kS/s conversion rate and 0.4 LSB integral nonlinearity. Operates from a 4.5V to 5.5V single supply voltage, with a maximum power dissipation of 12.5mW. Packaged in an 8-pin SOIC (D) package, this lead-free and RoHS compliant component is suitable for applications up to 85°C.
Sign in to ask questions about the Texas Instruments TLC0832IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0832IDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 22KS/s |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 2.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 12.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 22KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0832IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.