
8-bit, 2-channel analog-to-digital converter (ADC) featuring a serial SPI interface. This unipolar device offers a conversion rate of 22 kS/s and operates from a single supply voltage range of 4.5V to 5.5V. With a maximum power dissipation of 12.5mW and a nominal supply current of 2.5mA, it is suitable for low-power applications. Packaged in an 8-pin SOIC (D) package, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLC0832IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0832IDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 22KS/s |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 2.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 12.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 22000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0832IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
