8-bit Analog-to-Digital Converter (ADC) with a 22 kSPS conversion rate. Features a 2-channel, unipolar input with SPI serial interface. Offers 0.4 LSB integral nonlinearity and operates from a 4.5V to 5.5V supply. Housed in an 8-pin PDIP package, this lead-free, RoHS-compliant component is suitable for microprocessor peripherals and standalone applications.
Sign in to ask questions about the Texas Instruments TLC0832IP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0832IP technical specifications.
| Package/Case | P |
| Conversion Rate | 22KS/s |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 2.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 12.5mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 22KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0832IP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.