8-bit, 4-channel analog-to-digital converter (ADC) with a 20 kSPS conversion rate. Features SPI interface, 0.4 LSB differential and integral nonlinearity, and unipolar polarity. Operates from a 4.5V to 5.5V supply, consuming 3mW of power and 600uA supply current. Packaged in a 14-SOIC (D) SMD/SMT termination, suitable for microcontroller peripherals or standalone operation.
Sign in to ask questions about the Texas Instruments TLC0834CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0834CD technical specifications.
| Package/Case | D |
| Conversion Rate | 20KS/s |
| Differential Nonlinearity | 0.4LSB |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 3mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20KS/s |
| Supply Current | 600uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0834CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.