8-bit, 4-channel analog-to-digital converter (ADC) with SPI serial interface. Features a 20 kS/s conversion rate and 0.4 LSB integral nonlinearity. Operates from a 4.5V to 5.5V single supply, with a nominal supply current of 600µA and a maximum power dissipation of 3mW. Housed in a 14-pin SOIC package, this unipolar converter is RoHS compliant and operates across a -40°C to 85°C temperature range.
Texas Instruments TLC0834CDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 20KS/s |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 600uA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 3mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0834CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
