
8-bit, 4-channel analog-to-digital converter (ADC) with a 20 kSPS conversion rate. Features SPI serial interface, unipolar polarity, and a single supply voltage range of 4.5V to 5.5V. Integral nonlinearity is 0.4 LSB. Operates from -40°C to 85°C with a low power consumption of 3mW. Packaged in a 14-SOIC (D) for surface mounting.
Sign in to ask questions about the Texas Instruments TLC0834CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0834CDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 20KS/s |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 600uA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0834CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
