
8-bit, 4-channel analog-to-digital converter (ADC) with a 20 kSPS sampling rate. Features SPI serial interface, unipolar polarity, and 0.4 LSB integral and differential nonlinearity. Operates from a 4.5V to 5.5V supply voltage, consuming 3mW of power. Packaged in a 14-PDIP, this lead-free and RoHS-compliant component is suitable for microprocessor peripherals or standalone operation.
Texas Instruments TLC0834CN technical specifications.
| Package/Case | N |
| Conversion Rate | 20KS/s |
| Differential Nonlinearity | 0.4LSB |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 3mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20KS/s |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0834CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
