
8-Bit, 4-Channel Analog-to-Digital Converter (ADC) with a 20 kSPS conversion rate. Features SPI serial interface, unipolar polarity, and a 5V operating supply voltage. This component offers 0.4 LSB integral nonlinearity and operates within a temperature range of -40°C to 85°C. Packaged in a 14-SOIC (D) surface mount package, it is RoHS compliant and lead-free.
Texas Instruments TLC0834ID technical specifications.
| Package/Case | D |
| Conversion Rate | 20KS/s |
| Height | 1.58mm |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 600uA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 3mW |
| Power Supply | 5V |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20KS/s |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0834ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
