
8-bit, 4-channel analog-to-digital converter (ADC) with a serial SPI interface. Features a 20 kS/s conversion rate and 0.4 LSB integral nonlinearity. Operates from a 4.5V to 5.5V single supply, with a nominal supply current of 600µA and a maximum power dissipation of 3mW. Housed in a 14-pin SOIC package, this lead-free and RoHS-compliant component is suitable for applications operating between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLC0834IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0834IDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 20KS/s |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 600uA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 3mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0834IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
