The TLC0834IDRG4 is an 8-bit analog-to-digital converter with a conversion rate of 20KS/s. It operates from a single 5.5V supply voltage and has a nominal supply current of 600uA. The device is packaged in a D package and is available in quantities of 2500 on tape and reel. The TLC0834IDRG4 is RoHS compliant and has a maximum power dissipation of 3mW. It is designed to operate over a temperature range of -40°C to 85°C.
Texas Instruments TLC0834IDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 20KS/s |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 600uA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 3mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.