
8-bit, 8-channel analog-to-digital converter (ADC) with a 20 kSPS sampling rate. Features SPI serial interface, unipolar operation, and a 0.4 LSB integral nonlinearity. Operates from a 4.5V to 5.5V single supply, with a nominal supply current of 600µA and a maximum power dissipation of 3mW. Packaged in a 20-SOIC, lead-free, and RoHS compliant format.
Sign in to ask questions about the Texas Instruments TLC0838CDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0838CDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 20KS/s |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 600uA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0838CDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
