
8-bit, 8-channel analog-to-digital converter (ADC) with a serial SPI interface, achieving a 20 kSPS sampling rate. Features unipolar operation, 0.4 LSB integral nonlinearity, and a wide operating temperature range of -40°C to 85°C. Operates from a 4.5V to 5.5V supply, consuming 600µA nominal supply current. Packaged in a 20-lead PDIP, this RoHS compliant component is suitable for microcontroller peripherals and standalone applications.
Sign in to ask questions about the Texas Instruments TLC0838CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC0838CN technical specifications.
| Package/Case | N |
| Conversion Rate | 20KS/s |
| Height | 5.08mm |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 600uA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 3mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20KS/s |
| Thickness | 4.57mm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0838CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
