
8-bit, 8-channel analog-to-digital converter (ADC) with a 20 kSPS conversion rate. Features SPI serial interface, unipolar polarity, and single supply operation from 4.5V to 5.5V. Integral nonlinearity is 0.4 LSB. Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 3mW. Packaged in a 20-pin PDIP.
Texas Instruments TLC0838INE4 technical specifications.
| Package/Case | N |
| Conversion Rate | 20KS/s |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 600uA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 3mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0838INE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
