Dual operational amplifier featuring a 10MHz bandwidth and 16V maximum supply voltage. This general-purpose op-amp offers a 120dB voltage gain, 80dB common mode rejection ratio, and a 16V/µs slew rate. It operates with a minimum supply voltage of 2.25V and a maximum of 16V, with a typical operating supply voltage of 8V and a supply current of 5.8mA. The component boasts a low input bias current of 50pA and an input offset voltage of 390µV, packaged in a 14-pin DIP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC083AINE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC083AINE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 390uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 1.4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 8V |
| Output Current | 57mA |
| Output Current per Channel | 57mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Supply Current | 5.8mA |
| Technology | BICMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC083AINE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.