Automotive-grade, single-supply operational amplifier with a 10MHz bandwidth and 16V/µs slew rate. Features a 4-channel BICMOS design, 57mA output current per channel, and operates from a 4.5V to 16V supply range. Offers a 70dB common mode rejection ratio and 390µV input offset voltage, with a low 50pA input bias current. Packaged in a 20-pin HTSSOP, this lead-free, RoHS-compliant component is rated for -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLC084QPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC084QPWPRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 390uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 1.9mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 8V |
| Output Current | 57mA |
| Output Current per Channel | 57mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 16V/µs |
| Supply Current | 11.6mA |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC084QPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.