The TLC085IDRG4 is a 4-channel BICMOS operational amplifier with a gain bandwidth product of 10MHz and a voltage gain of 120dB. It operates from a dual supply voltage of 2.25V to 8V and has an input bias current of 50pA. The op-amp can supply up to 57mA of current and has a slew rate of 16V/µs. It is available in a SOIC package and is RoHS compliant. The operating temperature range is from -40°C to 125°C.
Texas Instruments TLC085IDRG4 technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1.9mV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 8V |
| Output Current | 57mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Supply Current | 11.6mA |
| Technology | BICMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
No datasheet is available for this part.