Quad operational amplifier featuring a 10MHz gain bandwidth product and 19V/µs slew rate. This general-purpose op-amp offers 4 channels with a low input offset voltage of 390µV and 2pA input bias current. Operating from a 2.25V to 8V dual supply, it provides 57mA output current per channel and a voltage gain of 120dB. The component is surface mountable in an HTSSOP package and operates within a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLC085IPWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC085IPWP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | HTSSOP |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 390uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 8V |
| Output Current | 57mA |
| Output Current per Channel | 57mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 19V/µs |
| Supply Current | 11.6mA |
| Technology | BICMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC085IPWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.