
Dual micropower precision low-voltage operational amplifier featuring a 85kHz gain bandwidth product and 110kHz bandwidth. This general-purpose op-amp offers 2 amplifiers with a low input bias current of 60pA and 180µV input offset voltage. Operating from 1.4V to 16V supply, it provides 20mA output current per channel and a slew rate of 32V/µs. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC1078CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC1078CD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 110kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 180uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 450uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Output Current | 20mA |
| Output Current per Channel | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 32V/µs |
| Supply Current | 46uA |
| Voltage Gain | 114.4dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1078CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.