
Dual-channel general-purpose operational amplifier featuring a 110kHz bandwidth and 85kHz gain bandwidth product. This integrated circuit offers a 32V/µs slew rate, 20mA output current, and a low 29µA operating supply current. It operates from a 1.4V to 16V supply voltage range and boasts a 70dB common mode rejection ratio. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for applications within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TLC1078CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC1078CDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 110kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 180uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 450uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Output Current | 20mA |
| Output Current per Channel | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 32V/µs |
| Supply Current | 46uA |
| Voltage Gain | 114.4dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1078CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
