
Dual-channel, general-purpose operational amplifier featuring a 110kHz bandwidth and 85kHz gain bandwidth product. Delivers a 32V/µs slew rate and 20mA output current. Boasts a low input bias current of 60pA and 180µV input offset voltage. Operates from 1.4V to 16V supply voltage with a typical supply current of 29µA. Packaged in an 8-pin SOIC (D) for tape and reel distribution.
Texas Instruments TLC1078CDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 110kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 180uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 450uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Output Current | 20mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 32V/µs |
| Supply Current | 46uA |
| Voltage Gain | 114.4dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1078CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.