
Dual micropower precision low-voltage operational amplifier featuring a 110kHz bandwidth and 85kHz gain bandwidth product. This general-purpose op-amp offers 2 channels with a low input bias current of 60pA and an input offset voltage of 180µV. Operating from 3V to 16V supply, it provides a 29µA operating supply current and a 32V/µs slew rate. Packaged in an 8-SOIC (D) case, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLC1078IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC1078IDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 110kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 180uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 450uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Output Current | 20mA |
| Output Current per Channel | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 32V/µs |
| Supply Current | 46uA |
| Voltage Gain | 114.4dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1078IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.