Dual operational amplifier featuring a voltage-feedback architecture. This micropower device offers a nominal unity gain bandwidth of 0.085MHz and a minimum voltage gain of 500,000. It operates across a wide temperature range from -55°C to 125°C, with a maximum supply voltage of 18V and a nominal supply voltage of 5V. The component is housed in a 20-terminal ceramic quad flat package (CQCC20) with a maximum input offset voltage of 1250µV and a nominal slew rate of 0.032V/µs.
Texas Instruments TLC1078MFK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.096 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1250 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Slew Rate-Nom | 0.032 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 500000 |
| Unity Gain BW-Nom | 85 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC1078MFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.