
Quad operational amplifier (op-amp) featuring a 200µV input offset voltage and 85kHz gain bandwidth product. This general-purpose amplifier offers a 70dB common mode rejection ratio and 114.4dB voltage gain. Designed for surface mount applications in a 14-pin SOP package, it operates from a 1.4V to 16V supply range. The device draws a typical 57µA operating supply current and provides 30mA output current per channel.
Texas Instruments TLC1079CNS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 200uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 57uA |
| Output Current | 20mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.047V/µs |
| Supply Current | 92uA |
| Voltage Gain | 114.4dB |
| RoHS | Compliant |
No datasheet is available for this part.