
Quad operational amplifier (op-amp) featuring a 110kHz bandwidth and 85kHz gain bandwidth product. This general-purpose amplifier offers a low input offset voltage of 200µV and a typical input bias current of 0.7pA. Designed for surface mounting in an SOP package, it operates from a 1.4V to 16V supply range and provides 30mA output current per channel. With a 70dB common mode rejection ratio and 0.047V/µs slew rate, this RoHS compliant component is ideal for various analog circuit applications.
Sign in to ask questions about the Texas Instruments TLC1079CNSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC1079CNSR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 110kHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 57uA |
| Output Current | 20mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.047V/µs |
| Supply Current | 92uA |
| Voltage Gain | 114.4dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1079CNSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
