
Quad operational amplifier featuring a 85kHz gain bandwidth product and 110kHz bandwidth. This general-purpose op-amp offers a 850µV input offset voltage, 60pA input bias current, and 70dB common mode rejection ratio. Designed for surface mount applications, it operates from a 1.4V to 16V supply range and delivers 30mA output current per channel. The device is supplied in a 14-pin SOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC1079CNSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC1079CNSRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 110kHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 850uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 57uA |
| Output Current | 20mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.032V/µs |
| Supply Current | 92uA |
| Unity Gain Bandwidth Product | 85kHz |
| Voltage Gain | 114.4dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1079CNSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
