
Quad operational amplifier featuring a 85kHz gain bandwidth product and 110kHz bandwidth. This general-purpose op-amp offers a 200µV input offset voltage, 60pA input bias current, and 70dB common mode rejection ratio. It operates with supply voltages from 3V to 16V, drawing 57µA operating supply current. The device provides a 32V/µs slew rate and 20mA output current, packaged in a 14-pin SOIC (D) for tape and reel distribution.
Texas Instruments TLC1079IDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 110kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 850uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 57uA |
| Output Current | 20mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 32V/µs |
| Supply Current | 92uA |
| Voltage Gain | 114.4dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1079IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
