Quad operational amplifier featuring a 20-terminal ceramic CQCC package. This military-grade IC offers a nominal supply voltage of 5V with a maximum limit of 18V, and a maximum supply current of 0.192A. Key specifications include a maximum input offset voltage of 1600µV, a unity gain bandwidth of 85kHz, and a slew rate of 0.032V/µs. The voltage-feedback architecture provides a minimum voltage gain of 500,000 and a nominal common-mode reject ratio of 95. Operating across a temperature range of -55°C to 125°C, this micropower op-amp is designed for demanding applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments TLC1079MFK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.192 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1600 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Slew Rate-Nom | 0.032 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 500000 |
| Unity Gain BW-Nom | 85 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.